Socomec, 3P 3 Position Manual Cam Transfer Switch, 40A
- RS Stock No.:
- 224-2484
- Mfr. Part No.:
- 43503004
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€203.04
(exc. VAT)
€249.74
(inc. VAT)
Temporarily out of stock
- Shipping from 11 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €203.04 |
*price indicative
- RS Stock No.:
- 224-2484
- Mfr. Part No.:
- 43503004
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Cam Switch Type | Manual Cam Transfer Switch | |
Pole and Throw Configuration | 3P | |
Series | 4350 | |
Maximum Current | 40A | |
Number of Positions | 3 | |
Select all | ||
---|---|---|
Brand Socomec | ||
Cam Switch Type Manual Cam Transfer Switch | ||
Pole and Throw Configuration 3P | ||
Series 4350 | ||
Maximum Current 40A | ||
Number of Positions 3 | ||