Lovato, 3P 3 Position 60° Motor Reversing Cam Switch, 16A, Short Black Handle Actuator
- RS Stock No.:
- 248-5575
- Mfr. Part No.:
- GX1611U
- Manufacturer:
- Lovato
5 In stock for delivery within 2 working days
Price Each
€33.43
(exc. VAT)
€41.12
(inc. VAT)
Units | Per unit |
---|---|
1 + | €33.43 |
- RS Stock No.:
- 248-5575
- Mfr. Part No.:
- GX1611U
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
The Lovato product is a 3 phase motor reversing switch. It is a rotary cam switch with front mount and black handle.
Square shaped contact body
Possibility of side by side installation
Possibility of side by side installation
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Motor Reversing Cam Switch |
Series | GX |
Pole and Throw Configuration | 3P |
Normal State Configuration | 6NO |
Electrical Phase | 1, 3 |
Maximum Current | 16A |
Number of Positions | 3 |
Angle of Throw | 60° |
Actuator Type | Short Black Handle |