Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4080
- Mfr. Part No.:
- 008709 T3-2-15679/EA/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€85.61
(exc. VAT)
€105.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.61 |
*price indicative
- RS Stock No.:
- 271-4080
- Mfr. Part No.:
- 008709 T3-2-15679/EA/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Number of Poles | 3 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Length | 116mm | |
| Depth | 74mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Number of Poles 3 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Length 116mm | ||
Depth 74mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
