Kraus & Naimer, SP 6 Position Multi Step Cam Switch, 6A
- RS Stock No.:
- 350-5255
- Mfr. Part No.:
- CAD11.A233/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Image representative of range
Subtotal (1 unit)*
€56.25
(exc. VAT)
€69.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €56.25 |
*price indicative
- RS Stock No.:
- 350-5255
- Mfr. Part No.:
- CAD11.A233/GBA001.*FT
- Manufacturer:
- Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Cam Switch Type | Multi Step Cam Switch | |
Pole and Throw Configuration | SP | |
Normal State Configuration | 5NO/NC | |
Maximum Current | 6A | |
Number of Positions | 6 | |
Terminal Type | Screw | |
Length | 48mm | |
Width | 48mm | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 5NO/NC | ||
Maximum Current 6A | ||
Number of Positions 6 | ||
Terminal Type Screw | ||
Length 48mm | ||
Width 48mm | ||