- RS Stock No.:
- 311-5391
- Mfr. Part No.:
- CA20A233/GBA002*FT
- Manufacturer:
- Kraus & Naimer
6 In stock for delivery within 2 working days
Added
Price Each
€35.73
(exc. VAT)
€43.95
(inc. VAT)
Units | Per unit |
1 + | €35.73 |
- RS Stock No.:
- 311-5391
- Mfr. Part No.:
- CA20A233/GBA002*FT
- Manufacturer:
- Kraus & Naimer
Legislation and Compliance
Product Details
Series CA20
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 25A
S0 size
S0 size
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | SP |
Normal State Configuration | 5NO/NC |
Maximum Current | 25A |
Number of Positions | 6 |
Angle of Throw | 60° |
Length | 48mm |
Width | 48mm |
- RS Stock No.:
- 311-5391
- Mfr. Part No.:
- CA20A233/GBA002*FT
- Manufacturer:
- Kraus & Naimer