Elesa Metallic Zinc Alloy Locking Latch, 20 mm Panel-to-Tongue 28 mm, Key Unlock

Subtotal (1 unit)*

€14.30

(exc. VAT)

€17.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.30

*price indicative

RS Stock No.:
330-715
Mfr. Part No.:
421319
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Lock Type

Locking Latch

Product Type

Locking Latch

Unlock Method

Key

Panel to Tongue Depth

20mm

Panel Cutout Size

28 mm

Material

Zinc Alloy

Finish

Metal

Colour

Metallic

IP Rating

IP65

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa ​Lever latches with recessed key are engineered for secure and efficient fastening in industrial applications. These latches feature a stator and rotor made from nickel plated zinc alloy, ensuring durability and corrosion resistance. The nut is crafted from brass for threaded stators with an M19x1 thread, and from zinc plated zinc alloy for M22x1.5 threads. The shaped closing lever is made of zinc plated steel, with a thickness of 2.5 mm for M19x1 stators and 3 mm for M22x1.5 stators.

RoHS compliant

IP65 protection class according to EN 60529

Related links