Elesa Black Polyamide Locking Latch, 103 mm Panel-to-Tongue 32 x 48 mm, Key Unlock
- RS Stock No.:
- 330-818
- Mfr. Part No.:
- 421255
- Manufacturer:
- Elesa
Subtotal (1 unit)*
€15.42
(exc. VAT)
€18.97
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.42 |
*price indicative
- RS Stock No.:
- 330-818
- Mfr. Part No.:
- 421255
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lock Type | Locking Latch | |
| Product Type | Locking Latch | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 103mm | |
| Panel Cutout Size | 32 x 48 mm | |
| Material | Polyamide | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lock Type Locking Latch | ||
Product Type Locking Latch | ||
Unlock Method Key | ||
Panel to Tongue Depth 103mm | ||
Panel Cutout Size 32 x 48 mm | ||
Material Polyamide | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Elesa Lever latches with key are designed for quick assembly and reliable locking in industrial applications. These latches feature a lever and key made from glass-fibber reinforced polyamide based technopolymer in black color, ensuring durability and resistance to wear. The packing ring is made of silicone, applied directly onto the back side of the stator head, providing a secure seal. The washer with elastic fixing wings and self tapping screws is crafted from stainless steel, offering strength and corrosion resistance. The key itself is also made from PA technopolymer, contributing to the latch's overall resilience. The latch operates with a 90° rotation, facilitating easy engagement and disengagement.
RoHS compliant
IP65 protection class according to EN 60529
Related links
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Black Polyamide Locking Latch Key Unlock
- Elesa Metallic Zinc Alloy Locking Latch Key Unlock
- Elesa Silver Stainless Steel Locking Latch Key Unlock
- Southco Black Locking Latch Key Unlock
