RS PRO Silver Zinc, Steel Camlock, 22.4 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS Stock No.:
- 517-861
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.51
(exc. VAT)
€25.23
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.51 |
*price indicative
- RS Stock No.:
- 517-861
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 22.4mm | |
| Panel Cutout Size | 16 x 19 mm | |
| Material | Zinc, Steel | |
| Keyed Alike | No | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 22.4mm | ||
Panel Cutout Size 16 x 19 mm | ||
Material Zinc, Steel | ||
Keyed Alike No | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Die-Cast Zinc and Steel Construction
The RS PRO Cam Lock is a robust and reliable locking solution designed for securing cabinets, enclosures, and other access points. Made from durable die-cast zinc and steel, this cam lock ensures long-lasting security and peace of mind. Its simple installation process makes it an ideal choice for both professional and DIY applications.
Features and Benefits
Strong and durable construction: Made from die-cast zinc and steel for enhanced strength and longevity
Complete with 2 keys: Provides convenience and security with a spare key
Simple and secure installation: Easy to install, ensuring a secure fit
Applications
Cabinets
Enclosures
Access panels
Additional Information
Finish: Chrome, Zinc
Colour: Silver
Unlock Method: Key
Panel To Tongue Depth: 22.4 mm
Panel Cut Out Diameter: 19 mm
Panel Cut Out: 16 x 19 mm
Panel Cut Out Length: 16 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Nylon 16.5 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS PRO Silver Zinc 26 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Zinc 20 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
