RS PRO Silver Nylon, Steel Camlock, 16.5 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS Stock No.:
- 517-875
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.04
(exc. VAT)
€9.89
(inc. VAT)
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.04 |
*price indicative
- RS Stock No.:
- 517-875
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 16.5mm | |
| Panel Cutout Size | 16 x 19 mm | |
| Keyed Alike | No | |
| Material | Nylon, Steel | |
| Finish | Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 16.5mm | ||
Panel Cutout Size 16 x 19 mm | ||
Keyed Alike No | ||
Material Nylon, Steel | ||
Finish Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Nylon and Steel Construction, Zinc Finish
The RS PRO Cam Lock is designed for secure and reliable locking solutions in various applications. With its robust nylon housing and zinc-plated steel construction, this cam lock ensures durability and strength. It is ideal for use in securing cabinets, lockers, and enclosures, providing a simple yet effective locking mechanism.
Features and Benefits
Strong and durable nylon housing and zinc plated steel construction: Offers enhanced durability and resistance to wear and tear
Complete with 2 keys: Provides convenience and security with spare key availability
Simple and secure installation: Ensures ease of use and reliable locking
Applications
Cabinets
Lockers
Enclosures
Additional Information
Lock Type: Cam
Material: Nylon, Steel
Finish: Zinc
Unlock Method: Key
Panel To Tongue Depth: 16.5 mm
Panel Cut Out Diameter: 19 mm
Panel Cut Out: 16 x 19 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Zinc 22.4 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS PRO Silver Zinc 26 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Zinc 20 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- RS PRO Silver Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
