RS PRO Silver Zinc, Steel Camlock, 26 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS Stock No.:
- 517-866
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 517-866
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Camlock | |
| Lock Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 26mm | |
| Panel Cutout Size | 16.5 x 19.5 mm | |
| Keyed Alike | No | |
| Material | Zinc, Steel | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Camlock | ||
Lock Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 26mm | ||
Panel Cutout Size 16.5 x 19.5 mm | ||
Keyed Alike No | ||
Material Zinc, Steel | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Cam Lock, Die-Cast Zinc, Keyed Operation
The RS PRO Cam Lock is a robust and secure locking solution designed for various applications requiring reliable access control. Made from durable die-cast zinc, this cam lock offers a simple yet effective way to secure panels, cabinets, and enclosures.
Features and Benefits
Strong and durable zinc construction: Ensures long-lasting performance and resistance to wear and tear
Compatible with key: Provides secure access control with a keyed operation
Simple and secure installation: Easy to fit into panels with a cut-out diameter of 19.5 mm
Applications
Industrial cabinets
Electrical enclosures
Office furniture
Storage lockers
Additional Information
Material: Die-Cast Zinc, Steel
Finish: Chrome, Zinc
Unlock Method: Key
Panel To Tongue Depth: 26 mm
Panel Cut Out: 16.5 x 19.5 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silver Zinc 20 mm Panel-to-Tongue 16.5 x 19.5 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc 22.4 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Nylon 16.5 mm Panel-to-Tongue 16 x 19 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Steel Camlock Key Unlock
- RS PRO Silver Stainless Steel Camlock Key Unlock
