RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock

Subtotal (1 unit)*

€19.39

(exc. VAT)

€23.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.39

*price indicative

RS Stock No.:
630-973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Camlock

Lock Type

Camlock

Unlock Method

Key

Panel Cutout Size

19 x 16 mm

Keyed Alike

Yes

Material

Brass

Finish

Grey

Colour

Grey

Standards/Approvals

No

COO (Country of Origin):
GB
The RS Pro Camlocks are a popular choice for applications requiring mid-level security in a durable material, featuring solid brass construction with a polished chrome finish for reliable performance. These locks utilize a seven-pin radial pin tumbler mechanism, ensuring dependable security. Each lock is supplied with two keys and is designed for outdoor applications.

Seven pin radial pin tumbler lock mechanism

Solid brass cam lock with polished chrome finish

Choice of five body lengths

500000 key differs

Keyed alike and keyed to differ available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy