Dom Metalux Black Steel Rim Lock, Key Unlock
- RS Stock No.:
- 205-5070
- Mfr. Part No.:
- 9762 - FE97621070
- Manufacturer:
- Dom Metalux
Subtotal (1 unit)*
€62.06
(exc. VAT)
€76.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.06 |
*price indicative
- RS Stock No.:
- 205-5070
- Mfr. Part No.:
- 9762 - FE97621070
- Manufacturer:
- Dom Metalux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dom Metalux | |
| Product Type | Rim Lock | |
| Lock Type | Keyed | |
| Unlock Method | Key | |
| Material | Steel | |
| Finish | Black | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Rim Lock | ||
Lock Type Keyed | ||
Unlock Method Key | ||
Material Steel | ||
Finish Black | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Unitecnic horizontal follower 1 point rim lock with a European profile. It fits on a wooden door or a grid. It is available on right or left hand and it is equipped with a deadbolt and a latch. The anti-corrosion treatment of its interior parts ensures durability over time.
Steel case material;Anti-corrosion treatment;Key action on latch;Dimensions: 140 x 88 mm;Square: 6 mm;Right hand
Supplied with
Striker Plate
Related links
- Dom Metalux Black Steel Rim Lock, Key Unlock
- Schneider Electric Black Plastic Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Rim Lock Key Unlock
- Schneider Electric Key Lock Cabinet Lock, Key Unlock
- SICK Black Key Lock, Key Unlock
- Legrand Cylinder Lock, Key Unlock
- Schneider Electric Cabinet Lock, Key Unlock
- Schneider Electric Key Barrel Cabinet Lock, Key Unlock
