SICK Black Key Lock, Key Unlock

Subtotal (1 unit)*

€45.22

(exc. VAT)

€55.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.22

*price indicative

RS Stock No.:
285-1839
Mfr. Part No.:
IE10-K2 / 5308270
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Key Lock

Lock Type

Key

Unlock Method

Key

Colour

Black

COO (Country of Origin):
DE

Overview


Lock with mechanical unlocking mechanism, including key and fixing screws, mounted on the front side of the safety locking device.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy