Legrand Cylinder Lock, Key Unlock

Subtotal (1 box of 10 units)*

€286.38

(exc. VAT)

€352.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€286.38€28.638

*price indicative

RS Stock No.:
266-3269
Mfr. Part No.:
0 368 27
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cylinder Lock

Lock Type

Key

Unlock Method

Key

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legrand key cylinder for key n°3113A for Atlantic and marina box, its beyond 300mm in height, order the handle reference 036805 to replace the lock. Not compatible with Atlantic 316L stainless steel and food-grade stainless steel enclosures.

Cylinder type of closure

Key barrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy