Dom Metalux Black Steel Rim Lock, Key Unlock

Subtotal (1 unit)*

€109.27

(exc. VAT)

€134.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.27

*price indicative

RS Stock No.:
212-3851
Mfr. Part No.:
9770 - FE97702070
Manufacturer:
Dom Metalux
Find similar products by selecting one or more attributes.
Select all

Brand

Dom Metalux

Lock Type

Keyed

Product Type

Rim Lock

Unlock Method

Key

Material

Steel

Finish

Black

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Unitecnic Metalux ND 10 9770 lock can be integrated on a wooden door or on a grid. Available on right or left hand, it is equipped with a deadbolt and a latch. Its backset is modular and its deadbolt and latch are adjustable. It can therefore replace most European profile rim locks. The existing strike plate can be kept thanks to its universal design. Finally, this lock is reversible pull/push without dismantling.

Axis Adjustable from 52 to 70 mm;Deadbolt and latch Adjustable from 0 to 5 mm;Key action on latch;Dimensions: 140 x 88 mm;Left hand

Supplied with

Striker Plate, Hex Key

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy