Subtotal (1 unit)*
€327.05
(exc. VAT)
€402.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.05 |
*price indicative
- RS Stock No.:
- 228-9327
- Mfr. Part No.:
- 2416000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cabinet Lock | |
| Lock Type | Lock | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cabinet Lock | ||
Lock Type Lock | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Rittal Cabinet Lock, 230V AC Rated Operational Voltage - 2416000
This cabinet lock is developed to improve security for sensitive electronic and mechanical components. Made by Rittal, it caters to the rising need for dependable locking mechanisms in industries where the protection of valuable equipment is essential. The lock enables users to secure their cabinets against unauthorised access effectively.
Features & Benefits
• High-security mechanism offers enhanced resistance to tampering
• Durable construction ensures longevity in demanding industrial environments
• Straightforward installation streamlines cabinet security upgrades
• Keyed design allows convenient access control
• Compatible with various cabinet types, adding versatility
• Meets strict lock specifications for consistent functionality
Applications
• Securing cabinets that house critical electronic components
• Protecting internal parts in mechanical assemblies
• Safeguarding sensitive equipment in automation settings
• Restricting access to operators in control panels
• Utilised in various industrial contexts that require robust locking solutions
What type of key is needed for operation?
The lock functions with a standard key, providing access while maintaining security.
How does this lock contribute to equipment safety?
By preventing unauthorised access, it safeguards sensitive electronic and mechanical components from potential damage or theft.
Is maintenance required for the lock?
Periodic checks help ensure the locking mechanism operates correctly; however, it generally requires minimal maintenance due to its sturdy design.
Related links
- Rittal Cabinet Lock
- Schneider Electric Steel Cabinet Lock
- Schneider Electric Cabinet Lock
- Bopla Seal: Polyurethane Foam, Fibreglass Reinforced Polyester Lock Cabinet Lock
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Plastic Cabinet Lock
- ABB Grey Steel Cabinet Lock
