Subtotal (1 unit)*
€343.44
(exc. VAT)
€422.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.44 |
*price indicative
- RS Stock No.:
- 228-9329
- Mfr. Part No.:
- 2418000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lock Type | Lock | |
| Product Type | Cabinet Lock | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lock Type Lock | ||
Product Type Cabinet Lock | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Rittal Lock, 24V DC Rated operating voltage, 400V AC Rated insulation voltage - 2418000
This lock serves as a security solution for doors in environments where protecting access to live electrical equipment is critical. It secures the door when the master switch is ON, ensuring that mains power is accessible only when the door is properly closed. The product includes a monitoring magnet for enhanced safety.
Features & Benefits
• Locks when the master switch is ON for safety
• Restricts power access based on door closure
• Additional closing contact for lock monitoring
• Comes with actuator and assembly components for straightforward installation
• Compatible with VX, TS, and SE enclosure types
• Meets CSA and UL approvals
Applications
• Designed for use in electrical enclosures to enhance safety
• Suitable for two-door enclosure systems
• Ideal for settings that require controlled access
• Utilised in the automation and electrical sectors
Will it need any additional components for installation?
An enclosure door-operated switch may be necessary.
How does the lock ensure safety when the master switch is on?
It locks the door, preventing power engagement until the door is closed.
Related links
- Rittal Cabinet Lock
- ABB Grey Steel Cabinet Lock
- Schneider Electric Steel Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Bopla Grey, Light Grey Fibreglass Reinforced Polyester Lock Cabinet Lock
- Bopla Fibreglass Reinforced Polyester, Seal: Polyurethane Foam Lock Cabinet Lock
- RS PRO Bright Metal Cabinet Lock, Double Barb Lock Unlock
- Schneider Electric Key Barrel Cabinet Lock, 2433A key Unlock
