Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€343.44
(exc. VAT)
€422.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €343.44 | - |
| 5 - 9 | €318.02 | 7% |
| 10 - 14 | €309.44 | 9% |
| 15 + | €301.20 | 12% |
*price indicative
- RS Stock No.:
- 228-9330
- Mfr. Part No.:
- 2419000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Lock Type | Lock | |
| Product Type | Cabinet Lock | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Lock Type Lock | ||
Product Type Cabinet Lock | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Rittal security lock is of SZ series. It has 120 V AC rated operating voltage.
It is fitted to doors
CSA, UL approved
Mainly used with the enclosures
Related links
- Rittal Cabinet Lock
- Schneider Electric Steel Cabinet Lock
- Schneider Electric Cabinet Lock
- Bopla Seal: Polyurethane Foam, Fibreglass Reinforced Polyester Lock Cabinet Lock
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Zamak Cabinet Lock
- Schneider Electric Plastic Cabinet Lock
- ABB Grey Steel Cabinet Lock
