Legrand Metallic Metal Key Lock, Key Unlock
- RS Stock No.:
- 266-3716
- Mfr. Part No.:
- 401851
- Manufacturer:
- Legrand
Subtotal (1 box of 2 units)*
€71.30
(exc. VAT)
€87.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €71.30 | €35.65 |
*price indicative
- RS Stock No.:
- 266-3716
- Mfr. Part No.:
- 401851
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Lock Type | Key | |
| Product Type | Key Lock | |
| Unlock Method | Key | |
| Material | Metal | |
| Colour | Metallic | |
| IP Rating | IP30, IP40 | |
| Standards/Approvals | IEC 61439-3, IEC 60670-24 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Lock Type Key | ||
Product Type Key Lock | ||
Unlock Method Key | ||
Material Metal | ||
Colour Metallic | ||
IP Rating IP30, IP40 | ||
Standards/Approvals IEC 61439-3, IEC 60670-24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand key lock is closing accessory for door, from the power cabinet to the distribution board, the Legrand XL³ enclosure offer can be integrated into all technical rooms.
Cylinder type of closure
Key lock n°850
Related links
- Schneider Electric Grey Metal Key Lock, Key Unlock
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
