Steinbach & Vollman Extension Rod
- RS Stock No.:
- 348-7090
- Manufacturer:
- Steinbach & Vollman
Subtotal (2 units, in packs of 2)*
€35.06
(exc. VAT)
€43.12
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.06 | €17.53 |
*price indicative
- RS Stock No.:
- 348-7090
- Manufacturer:
- Steinbach & Vollman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Lock Type | Keyless | |
| Product Type | Extension Rod | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Lock Type Keyless | ||
Product Type Extension Rod | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Extension Rods
These extension rods fitted with plastic rollers are suitable for use with handles in the 3 point locking system range
Straight and cranked rods in zinc and passivated steel with plastic rollers
May be cut to length to suit the door
Supplied in one metre lengths
Cranked rods are bent at a slight angle to aid pulling the door to the frame
Related links
- Steinbach & Vollman Extension Rod 1000
- Steinbach & Vollman Adjustable Rod Guide, 8 mm Panel-to-Tongue 1000
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
- Steinbach & Vollman Stainless Steel Camlock Handle Unlock
- Steinbach & Vollman Brass Cylinder Lock Key Unlock
- Steinbach & Vollman Brass Tumbler Lock Key Unlock
- Steinbach & Vollman Camlock Key Unlock
- Steinbach & Vollman Stainless Steel Triangular Lock Key Unlock
