Microchip MCP2561-H/P, CAN Caps 8 Mbps, 8-Pin PDIP
- RS Stock No.:
- 599-062
- Mfr. Part No.:
- MCP2561-H/P
- Manufacturer:
- Microchip
Subtotal (1 box of 360 units)*
€444.96
(exc. VAT)
€547.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 360 + | €1.236 | €444.96 |
*price indicative
- RS Stock No.:
- 599-062
- Mfr. Part No.:
- MCP2561-H/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 70mA | |
| Package Type | PDIP | |
| Interface Type | CAN, LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | MCP2561 | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 70mA | ||
Package Type PDIP | ||
Interface Type CAN, LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series MCP2561 | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Length 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip CAN transceiver is designed to enable reliable communication within automotive and industrial networks. Offering a robust performance, it facilitates seamless connectivity through its high-speed operation while ensuring low power consumption, making it an ideal choice for critical applications. The transceiver demonstrates exceptional electromagnetic compatibility, which enhances the stability of communication in environments filled with electrical noise. It's engineered for both efficiency and reliability, making it suitable for a broad range of automotive and industrial technologies. The device supports a wide temperature range, ensuring optimal performance even in the most demanding conditions. This makes it a preferred solution among engineers seeking high-quality communication solutions that meet stringent regulatory standards.
Designed to support high speed CAN communication protocols
Offers improved signal integrity for reliable data transmission
Features a compact form factor suitable for space constrained applications
Provides built in fault protection to safeguard against signal disturbances
Supports various operating temperature ranges for versatile deployment
Incorporates diagnostic features to enhance system troubleshooting
Ensures compatibility with a variety of microcontrollers and processors
Engineered for energy efficiency to minimize power consumption in the system
