Microchip MCP2561-H/SN, CAN Caps 1 Mbps, 8-Pin SOIC

Subtotal (1 box of 400 units)*

€460.80

(exc. VAT)

€566.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +€1.152€460.80

*price indicative

RS Stock No.:
598-757
Mfr. Part No.:
MCP2561-H/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Caps

Maximum Data Rate

1Mbps

Number of Transceivers

1

Supply Current

70mA

Interface Type

LIN, CAN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

MCP2561

Width

6.9mm

Standards/Approvals

RoHS, ISO 11898-2

Length

4.9mm

Height

1.75mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip CAN transceiver is designed to enable reliable communication within automotive and industrial networks. Offering a robust performance, it facilitates seamless connectivity through its high-speed operation while ensuring low power consumption, making it an ideal choice for critical applications. The transceiver demonstrates exceptional electromagnetic compatibility, which enhances the stability of communication in environments filled with electrical noise. It's engineered for both efficiency and reliability, making it suitable for a broad range of automotive and industrial technologies. The device supports a wide temperature range, ensuring optimal performance even in the most demanding conditions. This makes it a preferred solution among engineers seeking high-quality communication solutions that meet stringent regulatory standards.

Supports high speed CAN communication for efficient data transfer

Features low power operation to optimise energy use in devices

Designed to withstand a wide temperature range for versatility in various environments

Boasts exceptional electromagnetic compatibility to reduce signal interference

Integrates easily into existing automotive and industrial systems

Provides a robust solution for critical applications requiring reliable communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy