Texas Instruments, CAN Transceiver 1 Mbps, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5041
Mfr. Part No.:
TCAN332D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

CAN Transceiver

Maximum Data Rate

1Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Normal

Supply Current

2mA

Mount Type

Surface

Package Type

SOIC

Interface Type

ISO 11898-2

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Length

3mm

Series

TCAN332

Width

1.75mm

Standards/Approvals

RoHS

Height

1.3mm

Automotive Standard

No

COO (Country of Origin):
MX

CAN Bus Transceivers, Texas Instruments


CAN Bus (Controller Area Network) Communication


Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.

CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy