Microchip MCP2562-H/MF, CAN Transceiver 1 Mbps, 8-Pin DFN
- RS Stock No.:
- 177-1930
- Mfr. Part No.:
- MCP2562-H/MF
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.212 | €12.12 |
*price indicative
- RS Stock No.:
- 177-1930
- Mfr. Part No.:
- MCP2562-H/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby, Normal | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Interface Type | ISO 11898-5, ISO 11898-2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Series | MCP2562 | |
| Height | 950μm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby, Normal | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Package Type DFN | ||
Interface Type ISO 11898-5, ISO 11898-2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Series MCP2562 | ||
Height 950μm | ||
Standards/Approvals No | ||
Width 3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The MCP2561/2 is Microchip Technology Inc. second generation high-speed CAN transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device family members are: • MCP2561 with SPLIT pin • MCP2562 with VIO pin
Supports 1 Mb/s operation
Implements ISO-11898-5 standard physical layer requirements
Very low standby current (Typ: 5μA)
VIO supply pin (MCP2562) to interface directly to CAN controllers and microcontrollers with 1.8V to 5V I/O
SPLIT output pin (MCP2561) to stabilize common mode in biased split termination schemes
CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus
Detection of ground fault, Permanent dominant detection on TXD, Permanent dominant detection on bus
Power-on Reset and voltage brown-out protectionon VDD and VIO pin
