onsemi NCV7344AMW0R2G, CAN Transceiver 5 Mbps, 8-Pin DFN
- RS Stock No.:
- 189-0243
- Mfr. Part No.:
- NCV7344AMW0R2G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-0243
- Mfr. Part No.:
- NCV7344AMW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Shutdown | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Interface Type | CAN FD, CAN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV7344 | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Shutdown | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Package Type DFN | ||
Interface Type CAN FD, CAN | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series NCV7344 | ||
Width 3.05mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Automotive Standard AEC-Q100 | ||
CAN FD timing specified up to 5 Mbps
VIO pin on NCV7344-3 Version Allowing Direct Interfacing with 3 V to 5 V Microcontrollers
Very Low Current Standby Mode with Wake-up via the Bus
Low Electromagnetic Emission (EME) and High Electromagnetic Immunity
Very Low EME without Common-mode (CM) Choke
No Disturbance of the Bus Lines with an Un-powered Node
Transmit Data (TxD) Dominant Timeout Function
Under All Supply Conditions the Chip Behaves Predictably
Very High ESD Robustness of Bus Pins, >8 kV System ESD Pulses
Thermal Protection
Bus Pins Short Circuit Proof to Supply Voltage and Ground
Bus Pins Protected Against Transients in an Automotive Environment
These are Pb-free Devices
Applications
Automotive
Industrial Networks
End Products
Powertrain, Chassis, Body,
