onsemi NCV7329MW0R2G, LIN Transceiver 0.02 Mbps, 8-Pin DFN
- RS Stock No.:
- 202-5610
- Mfr. Part No.:
- NCV7329MW0R2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5610
- Mfr. Part No.:
- NCV7329MW0R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LIN Transceiver | |
| Maximum Data Rate | 0.02Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Normal, Sleep, Standby | |
| Supply Current | 6.5mA | |
| Package Type | DFN | |
| Interface Type | LIN, SAE J2602 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Series | NCV7329 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LIN Transceiver | ||
Maximum Data Rate 0.02Mbps | ||
Number of Transceivers 1 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Normal, Sleep, Standby | ||
Supply Current 6.5mA | ||
Package Type DFN | ||
Interface Type LIN, SAE J2602 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 3.05mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Series NCV7329 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV7329 is a fully featured local interconnect network (LIN) transceiver designed to interface between a LIN protocol controller and the physical bus. The LIN bus is designed to communicate low rate data from control devices such as door locks, mirrors, car seats, and sunroofs at the lowest possible cost.
Integrated slope control
Transmission rate 1 kbps to 20 kbps
Undervoltage protection
