Infineon TLE7257SJXUMA1, Transceiver 0.02 Mbps, 8-Pin DSO

Subtotal (1 reel of 2500 units)*

€777.50

(exc. VAT)

€957.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.311€777.50

*price indicative

RS Stock No.:
229-1899
Mfr. Part No.:
TLE7257SJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transceiver

Maximum Data Rate

0.02Mbps

Number of Transceivers

1

Sub Type

Interface IC

Power Down Mode

Sleep

Supply Current

3mA

Mount Type

PCB

Interface Type

ISO 17987-4

Package Type

DSO

Pin Count

8

Minimum Supply Voltage

18V

Maximum Supply Voltage

40V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

TLE7257SJ

Automotive Standard

AEC-Q100

Infineon TLE7257SJ Series Transceiver, 0.02Mbps Maximum Data Rate, 18V Minimum Supply Voltage - TLE7257SJXUMA1


This transceiver is an automotive-grade Interface IC designed for low-speed in-vehicle communication. It operates on a standard two-wire network and provides a controlled physical Interface between bus lines and controller logic. The device is supplied in an 8-pin DSO package for PCB mounting and includes protective measures to maintain signal integrity in automotive electrical environments.

Features and Benefits:


• Supports data rates down to 0.02Mbps enabling low-speed networks
• Operates from 18-40V supply voltage for broad vehicle compatibility
• Draws 3mA supply current to reduce quiescent power consumption
• Single transceiver arrangement simplifies node integration on bus lines
• Incorporates ESD protection to safeguard against electrical transients
• Sleep power down mode lowers power during inactive periods

Applications


• Suitable for low-speed body network communications
• Ideal for control modules requiring wide supply tolerance
• Used for PCB-mounted Interface implementations in vehicles
• Can be used for designs demanding wide temperature capability
• Used with systems following ISO 17987-4 Interface requirements

What ambient temperatures can it tolerate in harsh conditions?


It can operate across a wide range from -40°C to 150°C, suitable for extreme automotive environments.

How many transceiver channels are provided for a single node?


The device contains one transceiver channel intended for single-node network connections.

Which physical package should designers expect for PCB assembly?


It is supplied in an 8-pin DSO package appropriate for surface mounting on PCBs.

How does the device behave when the network is idle to conserve energy?


A sleep power-down mode is available to minimise current draw during inactive periods.

What automotive qualification is associated with its manufacturing standard?


The device meets an automotive component qualification standard specified for reliability in vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy