Infineon TLE9564QXXUMA1, CAN Transceiver 20 kbps, 48-Pin PG-VQFN-48

Subtotal (1 reel of 2500 units)*

€4,800.00

(exc. VAT)

€5,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.92€4,800.00

*price indicative

RS Stock No.:
233-4417
Mfr. Part No.:
TLE9564QXXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

CAN Transceiver

Maximum Data Rate

20kbps

Number of Transceivers

1

Sub Type

LIN Transceiver

Power Down Mode

Sleep

Supply Current

250mA

Mount Type

Surface

Interface Type

ISO 17987-4, IEC 61000-4-2

Package Type

PG-VQFN-48

Pin Count

48

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

7mm

Series

TLE9564QX

Width

7mm

Height

1mm

Automotive Standard

AEC-Q100

The Infineon TLE9564QX is a multifunctional system IC with integrated power supply, communication interfaces, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the BLDC Motor System IC provides the main functions, such as a 5V low dropout voltage regulator, one LIN transceiver, three half-bridges for BDLC motor control, one current sense amplifier and one 32 bit serial peripheral interface (SPI).

Very low quiescent current consumption in stop mode and sleep mode

Periodic cyclic sense and cyclic wake in normal mode, stop mode and sleep mode

Reset and interrupt output

Drain-source monitoring and open-load detection

Configurable time-out and window watchdog

Over temperature and short circuit protection features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy