Infineon TLF30682QVS01XUMA1, 3-Channel Buck Boost, Voltage Regulator, 3.5 A, 5V 2.2 MHz, PG-VQFN-48 48-Pin
- RS Stock No.:
- 258-4169
- Mfr. Part No.:
- TLF30682QVS01XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-4169
- Mfr. Part No.:
- TLF30682QVS01XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 3 | |
| Output Voltage | 5V | |
| Switching Frequency | 2.2MHz | |
| Quiescent Current | 20μA | |
| Package Type | PG-VQFN-48 | |
| Output Current | 3.5A | |
| Pin Count | 48 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Series | OPTIREG | |
| Height | 900μm | |
| Minimum Input Voltage | 3.7V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 3 | ||
Output Voltage 5V | ||
Switching Frequency 2.2MHz | ||
Quiescent Current 20μA | ||
Package Type PG-VQFN-48 | ||
Output Current 3.5A | ||
Pin Count 48 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Series OPTIREG | ||
Height 900μm | ||
Minimum Input Voltage 3.7V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC | ||
The Infineon OPTIREG PMIC is a multi-output power management IC for automotive applications. The device consists of a battery connected buck regulator providing 3.3 V to external loads and to two low voltage post-regulators. The first post-regulator is a buck regulator providing an output voltage of 1.25 V. The second post-regulator provides an output voltage of 5.0 V and is intended to supply one or two CAN transceivers. The power management IC supports 16-bit SPI communication to a microcontroller. The SPI commands support reading status information from the device and control of features such as PWM synchronization and control of the power regulators.
High-efficiency step-down post-regulator for second output voltage generation
Step-up post-regulator with 5 V output voltage
Voltage monitoring for two external voltage rails including enable signals
Configurable window watchdog
16-bit SPI
Green Product (RoHS compliant)
Related links
- Infineon Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Microchip MCP16361T-E/NMX Boost 3 A 2.2 MHz, VDFN 8-Pin
- Microchip MIC2253-06YML-TR Voltage Regulator 30V, SOT 12-Pin
- Microchip MCP1665T-E/MRA Boost 10-Lead (2 x 2 mm) VQFN 10-Pin
- Analog Devices LTM8045EY#PBF Buck Boost Converter 15V BGA
- Microchip MIC2171WU Boost 65V 100 kHz 5-Pin
- onsemi NCL37733BSNT1G Boost TSOP 6-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33V 200 kHz 5-Pin
