Infineon TLT9255WLCXUMA1, CAN Transceiver 5 Mbps, 14-Pin TSON
- RS Stock No.:
- 258-1711
- Mfr. Part No.:
- TLT9255WLCXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.22
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 4,996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.11 | €4.22 | - |
| 20 - 48 | €1.80 | €3.60 | 14% |
| 50 - 98 | €1.69 | €3.38 | 19% |
| 100 - 198 | €1.56 | €3.12 | 26% |
| 200 + | €1.465 | €2.93 | 30% |
*price indicative
- RS Stock No.:
- 258-1711
- Mfr. Part No.:
- TLT9255WLCXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 5Mbps | |
| Sub Type | Interface IC | |
| Power Down Mode | High Speed | |
| Supply Current | 35mA | |
| Mount Type | Surface | |
| Interface Type | CAN | |
| Package Type | TSON | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 3mm | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Height | 1mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 5Mbps | ||
Sub Type Interface IC | ||
Power Down Mode High Speed | ||
Supply Current 35mA | ||
Mount Type Surface | ||
Interface Type CAN | ||
Package Type TSON | ||
Pin Count 14 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 3mm | ||
Standards/Approvals ISO 11898-2, RoHS | ||
Height 1mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon HS CAN transceiver with partial networking is interface between the physical bus layer and the CAN protocol controller, the HS CAN transceiver with partial networking drives the signals to the bus and protects the microcontroller from interference generated within the network. Based on the high symmetry of the CANH and CANL signals, the HS CAN transceiver with partial networking provides a very low level of electromagnetic emission within a wide frequency range, allowing the operation of the HS CAN transceiver with partial networking without a common mode choke in automotive and industrial applications. The HS CAN transceiver with partial networking is enclosed in an RoHS compliant PG-TSON-14 package and fulfils the requirements of the ISO11898-2.
HS CAN standard data rates up to 1MBit/s
CAN FD data rates up to 5 MBit/s
Wide common mode range for electromagnetic immunity
Very low electromagnetic emission
Excellent ESD robustness, ±10 kV according to IEC 61000-4-2
Independent supply concept on VCC and VBAT pins
