onsemi NCV7343D20R2G, CAN Transceiver 5 Mbps, 14-Pin SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
229-6428
Mfr. Part No.:
NCV7343D20R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Data Rate

5Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Standby, Sleep

Supply Current

6.2mA

Package Type

SOIC

Interface Type

CAN

Pin Count

14

Minimum Supply Voltage

5V

Maximum Supply Voltage

18V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

NCV7343

Width

4mm

Height

1.75mm

Standards/Approvals

No

Length

8.75mm

Automotive Standard

AEC-Q100

The ON Semiconductor NCV7343 series CAN FD transceiver is the interface between a controller area network protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller. It guarantees additional timing parameters to ensure robust communication at data rates beyond 1 Mbps to cope with CAN flexible data rate requirements.

Ideal for transmitting large payload messages

Very low current consumption in standby and sleep operating mode

Minimum bus loading when unpowered

Allows for higher number of bus nodes

Robust remote wake-up mechanism

Extra bus wires diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy