Banner Capacitive switch Momentary NO Illuminated, Green, Red, Yellow, PNP, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-289
- Mfr. Part No.:
- K50CAPT2GRYF2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€218.32
(exc. VAT)
€268.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.32 |
*price indicative
- RS Stock No.:
- 294-289
- Mfr. Part No.:
- K50CAPT2GRYF2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | PNP | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 50mm | |
| Standards/Approvals | RoHS, CE, DIN 40050-9, UKCA, IEC 60068-2-27, IEC 60068-2-6, cULus | |
| Height | 66mm | |
| Depth | 50mm | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type PNP | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 50mm | ||
Standards/Approvals RoHS, CE, DIN 40050-9, UKCA, IEC 60068-2-27, IEC 60068-2-6, cULus | ||
Height 66mm | ||
Depth 50mm | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- MX
The Banner EZ-LIGHT Touch Gen 2 K50 Series Illuminated Multipurpose Buttons are rugged, cost effective, and easy to install multicolor indicators with a touch button design, ideal for industrial applications. These buttons offer excellent immunity to false triggering caused by water spray, detergents, oils, and other foreign materials, ensuring reliable performance in harsh conditions. With a waterproof IP69K rated construction per DIN 40050-9, they are built to withstand washdown environments.
Ergonomically designed to eliminate hand and arm stresses
Can be actuated with bare hands or in gloves
12 V dc to 30 V dc operation
Related links
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Illuminated Cyan Blue Red IP66 IP67 Polycarbonate
- Banner Capacitive switch Capacitive Manual Illuminated Red PNP, IP65 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated Red PNP, IP69K Polycarbonate
