Vishay, Surface Mount X7R Multilayer Ceramic Capacitor 10
- RS Stock No.:
- 877-975
- Mfr. Part No.:
- VJSAFETYINDKIT
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€102.47
(exc. VAT)
€126.04
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €102.47 |
| 10 + | €96.53 |
*price indicative
- RS Stock No.:
- 877-975
- Mfr. Part No.:
- VJSAFETYINDKIT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Kit Contents | 10 Pieces | |
| Number of Pieces | 10 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | X7R | |
| Minimum Voltage | 250V ac | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 250V ac | |
| Standards/Approvals | IEC 60384-14 | |
| Minimum Capacitance | 100pF | |
| Maximum Capacitance | 10000pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Kit Contents 10 Pieces | ||
Number of Pieces 10 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Dielectric X7R | ||
Minimum Voltage 250V ac | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 250V ac | ||
Standards/Approvals IEC 60384-14 | ||
Minimum Capacitance 100pF | ||
Maximum Capacitance 10000pF | ||
- COO (Country of Origin):
- IL
The Vishay safety certified multilayer ceramic capacitors kit offers reliable and specialised components, tailored specifically for safety certified applications.
Complies with IEC 60384-14 standards for enhanced reliability
AEC-Q200 qualified variants available, supporting automotive requirements
Lead (Pb)-free terminations ensure environmental compliance
Utilises a Noble Metal Electrode (NME) system for superior performance
Comprehensive material categorisation for compliance definitions
