Vishay, Surface Ceramic Capacitor Kit 15

Get a bulk buy discount

Add 5 more to save €18.70

View bulk pricing options

Subtotal (1 unit)*

€74.70

(exc. VAT)

€91.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€74.70-
5 - 9€70.96€18.70
10 +€69.74€49.60

*price indicative

RS Stock No.:
204-7191
Mfr. Part No.:
VJ0402HIFRQ2KIT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor Kit

Kit Contents

Ceramic Chip Capacitor

Number of Pieces

15

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic

Minimum Voltage

16V dc

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

50V dc

Standards/Approvals

No

Minimum Capacitance

1pF

Maximum Capacitance

0.22μF

COO (Country of Origin):
IL
The Vishay surface mount multi-layer ceramic chip capacitor kit, is mainly used for high frequency applications such as, broadband wireless communication, satellite communication, Wi-Fi (802.11) and WiMAX (802.16), VolP networks and cellular base stations, subscriber based wireless devices, MRI coils and generators, RF instruments, lasers, CATV, UHF / microwave RF power amplifiers, filter networks, timing circuits, mixers, oscillators impedance matching networks. It is made with a combination of design, materials and tight process control to achieve very high field reliability.

Ultra-stable dielectric material

Reliable Noble Metal Electrode (NME) system

RoHS & Green compliant

Halogen & Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy