Yageo, Surface Ceramic Capacitor Kit
- RS Stock No.:
- 211-9367
- Mfr. Part No.:
- HC8888000000SB000
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 3 more to save €63.90
View bulk pricing optionsSubtotal (1 unit)*
€443.81
(exc. VAT)
€545.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 January 2027
- Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €443.81 | - |
| 3 - 4 | €422.51 | €63.90 |
| 5 + | €399.43 | €221.90 |
*price indicative
- RS Stock No.:
- 211-9367
- Mfr. Part No.:
- HC8888000000SB000
- Manufacturer:
- Yageo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Maximum Voltage | 25V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Maximum Voltage 25V | ||
Standards/Approvals No | ||
The Yageo Hi-Cap Series Capacitor Sample Kit.
Size : 0201 to 1210
Volt : 6.3V to 25V
Capacitor Range : 1uF to 220uF
Related links
- Yageo, Surface Ceramic Capacitor Kit
- Yageo, Surface Ceramic Capacitor Kit 40
- Yageo, Surface Ceramic Capacitor Kit 20
- Yageo, Surface Ceramic Capacitor Kit 80
- Nova, Surface Ceramic Capacitor Kit
- Wurth Elektronik, Surface Ceramic Capacitor Kit
- Murata, Surface Ceramic Capacitor Kit 61
- KEMET, Surface Ceramic Capacitor Kit 1050
