Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€143.04

(exc. VAT)

€175.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€143.04
3 - 4€140.18
5 +€139.03

*price indicative

RS Stock No.:
212-0516
Mfr. Part No.:
860011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor Kit

Kit Contents

Aluminium Electrolytic Capacitors

Number of Pieces

27

Mount Type

Through Hole

Automotive Standard

No

Dielectric

Aluminium

Kit Type

Aluminium Electrolytic Capacitor Kit

Maximum Voltage

35V dc

Maximum Capacitance

6800μF

Standards/Approvals

No

Minimum Capacitance

4.7μF

COO (Country of Origin):
CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 4.7 – 6800 μF and 2-10mm pitch.

Temperature range-40 °C to +85 °C

Capacitance tolerance ±20 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy