Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- RS Stock No.:
- 212-0531
- Mfr. Part No.:
- 860160
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€143.04
(exc. VAT)
€175.94
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €143.04 | - |
| 3 - 4 | €139.03 | 2% |
| 5 + | €135.31 | 5% |
*price indicative
- RS Stock No.:
- 212-0531
- Mfr. Part No.:
- 860160
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor Kit | |
| Kit Contents | Aluminium Electrolytic Capacitors | |
| Number of Pieces | 29 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 16V dc | |
| Kit Type | Aluminium Electrolytic Capacitor Kit | |
| Maximum Voltage | 16V dc | |
| Maximum Capacitance | 6800μF | |
| Minimum Capacitance | 10μF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor Kit | ||
Kit Contents Aluminium Electrolytic Capacitors | ||
Number of Pieces 29 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 16V dc | ||
Kit Type Aluminium Electrolytic Capacitor Kit | ||
Maximum Voltage 16V dc | ||
Maximum Capacitance 6800μF | ||
Minimum Capacitance 10μF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes aluminium electrolytic capacitors. It has capacitance range of 22 – 1000 μF and 2-7.5mm pitch.
Temperature range-40 °C to +125 °C
Capacitance tolerance ±20 %
Related links
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Surface Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 35
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 33
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
