Wurth Elektronik, Through Hole Aluminium Capacitor Kit
- RS Stock No.:
- 212-0557
- Mfr. Part No.:
- 890020
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€164.20
(exc. VAT)
€201.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 January 2027
- Plus 2 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €164.20 |
| 3 - 4 | €161.74 |
| 5 + | €160.26 |
*price indicative
- RS Stock No.:
- 212-0557
- Mfr. Part No.:
- 890020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Aluminium | |
| Minimum Voltage | 100V dc | |
| Kit Type | DC Film Capacitor Kit | |
| Maximum Voltage | 1000V dc | |
| Minimum Capacitance | 10nF | |
| Maximum Capacitance | 6800nF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Aluminium | ||
Minimum Voltage 100V dc | ||
Kit Type DC Film Capacitor Kit | ||
Maximum Voltage 1000V dc | ||
Minimum Capacitance 10nF | ||
Maximum Capacitance 6800nF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik design kit includes DC film capacitors. It has capacitance range of 10 – 6800 μF.
Rated voltage 100 - 1000V
Related links
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 34
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 33
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 32
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 31
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 13
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 27
