Nova, Surface Ceramic Dielectric Capacitor Kit 4800

Subtotal (1 unit)*

€195.29

(exc. VAT)

€240.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.29

*price indicative

RS Stock No.:
751-1651
Mfr. Part No.:
SMC-37
Manufacturer:
Nova
Find similar products by selecting one or more attributes.
Select all

Brand

Nova

Product Type

Capacitor Kit

Kit Contents

Ceramic Chip Capacitor

Number of Pieces

4800

Mount Type

Surface

Automotive Standard

No

Dielectric

Ceramic Dielectric

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

50V

Maximum Capacitance

0.01μF

Minimum Capacitance

0.47pF

Standards/Approvals

No

COO (Country of Origin):
CN

Ceramic Chip Capacitor kit SMC-37


Chip ceramic capacitor kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy