KEMET, Surface Ceramic Capacitor Kit 17
- RS Stock No.:
- 166-3227
- Mfr. Part No.:
- CER ENG KIT 37
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3227
- Mfr. Part No.:
- CER ENG KIT 37
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Kit | |
| Kit Contents | 0505 Case Size, Ultra HiQ-CBR Squared Series, Radio Frequency and Microwave Ceramic Capacitors, High Power (1.0 - 10 pF) | |
| Number of Pieces | 17 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Polarity | Non-Polar | |
| Dielectric | Ceramic | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 250V dc | |
| Minimum Capacitance | 0.4pF | |
| Maximum Capacitance | 2pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Kit | ||
Kit Contents 0505 Case Size, Ultra HiQ-CBR Squared Series, Radio Frequency and Microwave Ceramic Capacitors, High Power (1.0 - 10 pF) | ||
Number of Pieces 17 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Polarity Non-Polar | ||
Dielectric Ceramic | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 250V dc | ||
Minimum Capacitance 0.4pF | ||
Maximum Capacitance 2pF | ||
Standards/Approvals No | ||
The KEMET CER ENG KIT 37 is an Ultra HiQ-CBR squared series Surface mount ceramic capacitor Kit.
Length 1.40+0.38/−0.25
(0.055+0.015/−0.01
Width 1.40±0.38 (0.055±0.015)
Related links
- KEMET, Surface Ceramic Capacitor Kit 17
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Ceramic Capacitor Kit 29
- KEMET, Surface Ceramic Capacitor Kit 1050
- KEMET, Surface Ceramic Capacitor Kit 40
- KEMET, Surface Ceramic Capacitor Kit 1150
- KEMET, Surface Ceramic Capacitor Kit 28
- KEMET, Surface Ceramic Capacitor Kit 30
