KEMET, Surface Ceramic Capacitor Kit 1150
- RS Stock No.:
- 840-6658
- Distrelec Article No.:
- 110-96-690
- Mfr. Part No.:
- CER ENG KIT 31
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 840-6658
- Distrelec Article No.:
- 110-96-690
- Mfr. Part No.:
- CER ENG KIT 31
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 1150 | |
| Distrelec Product Id | 11096690 | |
| Kit Contents | Ceramic | |
| Maximum Capacitance | 10 μF | |
| Maximum Voltage | 16 V dc, 200 V dc | |
| Minimum Capacitance | 10 pF | |
| Minimum Voltage | 16 V dc | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Product Type Capacitor Kit | ||
Number of Pieces 1150 | ||
Distrelec Product Id 11096690 | ||
Kit Contents Ceramic | ||
Maximum Capacitance 10 μF | ||
Maximum Voltage 16 V dc, 200 V dc | ||
Minimum Capacitance 10 pF | ||
Minimum Voltage 16 V dc | ||
KEMET Engineering Kit 31
SMT MLCC multilayer ceramic capacitor engineering sample kit containing a range of capacitors with an EIA 1206 case size and a choice of C0G, X7R or X5R dielectrics. Please refer to datasheet for kit contents.
Related links
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Ceramic Capacitor Kit 29
- KEMET, Surface Ceramic Capacitor Kit 1050
- KEMET, Surface Ceramic Capacitor Kit 40
- KEMET, Surface Ceramic Capacitor Kit 17
- KEMET, Surface Ceramic Capacitor Kit 28
- KEMET, Surface Ceramic Capacitor Kit 30
- Wurth Elektronik, Surface Ceramic Capacitor Kit 31
