KEMET, Surface Ceramic Capacitor Kit 29
- RS Stock No.:
- 860-3799
- Distrelec Article No.:
- 300-02-065
- Mfr. Part No.:
- CER ENG KIT 29
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-3799
- Distrelec Article No.:
- 300-02-065
- Mfr. Part No.:
- CER ENG KIT 29
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 29 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 6.3V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 100V dc | |
| Standards/Approvals | No | |
| Maximum Capacitance | 10μF | |
| Minimum Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 29 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 6.3V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 100V dc | ||
Standards/Approvals No | ||
Maximum Capacitance 10μF | ||
Minimum Capacitance 10pF | ||
KEMET Engineering Kit 29
SMT multilayer ceramic capacitor engineering sample kit of 0603 case size containing a range of voltages and 3 different dielectrics
Engineering Kits containing 50 of each value as shown
Related links
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Ceramic Capacitor Kit 1050
- KEMET, Surface Ceramic Capacitor Kit 40
- KEMET, Surface Ceramic Capacitor Kit 17
- KEMET, Surface Ceramic Capacitor Kit 1150
- KEMET, Surface Ceramic Capacitor Kit 28
- KEMET, Surface Ceramic Capacitor Kit 30
- Wurth Elektronik, Through Hole Aluminium Capacitor Kit 29
