KEMET, Surface Ceramic Capacitor Kit 28
- RS Stock No.:
- 867-5444
- Distrelec Article No.:
- 300-16-803
- Mfr. Part No.:
- CER ENG KIT 30
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-5444
- Distrelec Article No.:
- 300-16-803
- Mfr. Part No.:
- CER ENG KIT 30
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 28 | |
| Distrelec Product Id | 30016803 | |
| Kit Contents | Capacitors | |
| Maximum Voltage | 100 V dc, 6.3 V dc | |
| Minimum Voltage | 6.3 V dc | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Product Type Capacitor Kit | ||
Number of Pieces 28 | ||
Distrelec Product Id 30016803 | ||
Kit Contents Capacitors | ||
Maximum Voltage 100 V dc, 6.3 V dc | ||
Minimum Voltage 6.3 V dc | ||
KEMET Engineering Kit 30
X7R & X5R Dielectrics
EIA 0805 Case Size
There are 50 pieces per part
Please see data sheet for the kit contents
Related links
- KEMET, Surface Ceramic Capacitor Kit 30
- KEMET, Surface Ceramic Capacitor Kit 1850
- KEMET, Surface Ceramic Capacitor Kit 1050
- KEMET, Surface Ceramic Capacitor Kit 29
- KEMET, Surface Ceramic Capacitor Kit 40
- KEMET, Surface Ceramic Capacitor Kit 17
- KEMET, Surface Ceramic Capacitor Kit 1150
- KEMET, Surface Tantalum Capacitor Kit 20
