Vishay, Through Hole Ceramic Capacitor Kit 70
- RS Stock No.:
- 885-0957
- Mfr. Part No.:
- VY11-KIT-CS
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save €12.40
View bulk pricing optionsSubtotal (1 kit)*
€49.86
(exc. VAT)
€61.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | €49.86 | - |
| 5 - 9 | €47.38 | €12.40 |
| 10 + | €45.89 | €39.70 |
*price indicative
- RS Stock No.:
- 885-0957
- Mfr. Part No.:
- VY11-KIT-CS
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 70 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 500V ac | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 760V ac | |
| Maximum Capacitance | 4700pF | |
| Standards/Approvals | IEC 60384-14 | |
| Minimum Capacitance | 470pF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor Kit | ||
Number of Pieces 70 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 500V ac | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 760V ac | ||
Maximum Capacitance 4700pF | ||
Standards/Approvals IEC 60384-14 | ||
Minimum Capacitance 470pF | ||
Vishay VY1 Compact Sample Kit
AC Line Rated Ceramic Disc Capacitors
Class X1, 760 VAC, Class Y1, 500 VAC
The sample kit contains a total of 7 capacitance values with 10 pieces each.
FEATURES
• Singlelayer AC disc safety capacitors
• Complying with IEC 60384-14 3rd edition
• Can pass 10 kV pulses
• Reduced size (compact design)
• High reliability
• Vertical (inline) kinked or straight leads
Related links
- Vishay, Through Hole Ceramic Capacitor Kit 10
- Vishay, Through Hole Ceramic Capacitor Kit 60
- Vishay, Through Hole Ceramic Capacitor Kit 80
- Nova, Through Hole Ceramic Capacitor Kit 305
- Nova, Through Hole Ceramic Capacitor Kit 285
- Nova, Through Hole Ceramic Capacitor Kit 600
- Vishay, Through Hole Capacitor Kit
- Vishay, Surface Ceramic Capacitor Kit 15
