Vishay, Through Hole Capacitor Kit
- RS Stock No.:
- 238-5668
- Distrelec Article No.:
- 303-72-734
- Mfr. Part No.:
- MAL223099001E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5668
- Distrelec Article No.:
- 303-72-734
- Mfr. Part No.:
- MAL223099001E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Kit Contents | Capacitor Sample Kits | |
| Product Type | Capacitor Kit | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q200 | |
| Polarity | Polar | |
| Minimum Voltage | 2.6V | |
| Kit Type | Aluminium Capacitor | |
| Maximum Voltage | 3V | |
| Minimum Capacitance | 5F | |
| Maximum Capacitance | 60F | |
| Standards/Approvals | AEC-Q200, UL 810A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Kit Contents Capacitor Sample Kits | ||
Product Type Capacitor Kit | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q200 | ||
Polarity Polar | ||
Minimum Voltage 2.6V | ||
Kit Type Aluminium Capacitor | ||
Maximum Voltage 3V | ||
Minimum Capacitance 5F | ||
Maximum Capacitance 60F | ||
Standards/Approvals AEC-Q200, UL 810A, RoHS | ||
The Vishay 230 EDLC-HV series electrical double layer energy storage capacitor have rated capacitance range from 5F to 100F. This is available in through-hole(radial) version. Rapid charge and discharge. Suitable for power backup, burst power support, sto
Useful life up to 2000h at 85°C
AEC-Q200 qualified
UL 810 recognized
Rated voltage 3.0 V
Related links
- Vishay, Through Hole Capacitor Kit
- Wurth Elektronik, Through Hole Capacitor Kit 15
- Vishay, Through Hole Ceramic Capacitor Kit 80
- Wurth Elektronik, Through Hole Capacitor Kit 15 pieces
- Vishay, Through Hole Ceramic Capacitor Kit 10
- Vishay, Through Hole Ceramic Capacitor Kit 70
- Vishay, Through Hole Ceramic Capacitor Kit 60
- Vishay, Through Hole Aluminium Capacitor Sample Kit
