Eaton 250mA T Glass Cartridge Fuse, 5 x 20mm

Bulk discount available

Subtotal (1 bag of 1000 units)*

€365.12

(exc. VAT)

€449.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 1€365.12€0.365
2 +€336.26€0.336

*price indicative

RS Stock No.:
169-9444
Mfr. Part No.:
S506-250-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

250mA

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Glass

Series

S506

Fuse Standard

IEC 60127-2

Related links