Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 247-2739
- Mfr. Part No.:
- E219240
- Manufacturer:
- Mersen
Subtotal (1 box of 10 units)*
€74.39
(exc. VAT)
€91.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €74.39 | €7.439 |
*price indicative
- RS Stock No.:
- 247-2739
- Mfr. Part No.:
- E219240
- Manufacturer:
- Mersen
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mersen | |
Current Rating | 6A | |
Fuse Size | 14 x 51mm | |
Fuse Speed | aM | |
Voltage Rating | 500V ac | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Mersen | ||
Current Rating 6A | ||
Fuse Size 14 x 51mm | ||
Fuse Speed aM | ||
Voltage Rating 500V ac | ||
Body Material Ceramic | ||
Related links
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm