RS PRO Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 149-250
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 149-250
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Chromated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | RoHS | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Wheel Width 50mm | ||
Frame Finish Zinc Chromated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals RoHS | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
These castor wheels are made from zinc chromium-plated pressed steel. They feature a black rubber design with a hardness of 83 Shore A, combined with a high-resistance thermoplastic material centre. The hub is designed for plain bore and is also constructed from zinc chromium-plated pressed steel. The wheel glides smoothly on a double rim of balls and is securely assembled with a self-locking nut. Additionally, a dust cover ring is included to protect the bearings from contaminants.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Thermoplastic Rubber
- Tente Fixed Castor Wheel 200 mm Wheel, Rubber
- LAG Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
