Tente Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 172-1128
- Mfr. Part No.:
- 3370DVR200P63
- Manufacturer:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.75
(exc. VAT)
€40.28
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.75 |
| 5 - 9 | €31.49 |
| 10 + | €30.77 |
*price indicative
- RS Stock No.:
- 172-1128
- Mfr. Part No.:
- 3370DVR200P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- Tente Fixed Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Solid Rubber
- Tente Fixed Castor Wheel 200 mm Wheel
