Tente Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 458-9844
- Mfr. Part No.:
- 3470PVR200P63PAF
- Manufacturer:
- Tente
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€22.97
(exc. VAT)
€28.25
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.97 | - |
| 5 - 9 | €22.01 | 4% |
| 10 + | €21.59 | 6% |
*price indicative
- RS Stock No.:
- 458-9844
- Mfr. Part No.:
- 3470PVR200P63PAF
- Manufacturer:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Industrial Castors, Black Rubber Tyre, Series 3470
Polypropylene wheel centre
Zinc chromated metal work
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Tente Swivel Castor Wheel 200 mm Wheel, Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 200 mm Wheel, Polypropylene
- LAG Swivel Castor Wheel 200 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 200 mm Wheel, Rubber
- LAG Swivel Castor Wheel 200 mm Wheel Rubber
- Tente Fixed Castor Wheel 200 mm Wheel, Rubber
- LAG Fixed Castor Wheel 200 mm Wheel, Rubber
